Subtotal (1 unit)*
$128.87
(exc. GST)
$141.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.87 |
*price indicative
- RS Stock No.:
- 616-710
- Mfr. Part No.:
- 1273MQF/D4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Phillips | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Phillips | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Slim insulated screwdriver is a precision tool designed for electrical work up to 1000V, offering safety and control in confined spaces. Its slim blade profile allows easy access to recessed screws, while the bi-material handle ensures ergonomic comfort and secure grip. The phosphate-coated tip enhances screw engagement and resists wear.
Slim blade design for access in tight or recessed areas
Bi material handle for comfort and slip resistance
Phosphate coated tip for durability and precise fit
