Wera Right Angle Screwdriver, PZ1, PZ2 Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 548-029
- Mfr. Part No.:
- 017305
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 548-029
- Mfr. Part No.:
- 017305
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Size | PZ1, PZ2 | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Blade Material | Chrome Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Size PZ1, PZ2 | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Blade Material Chrome Molybdenum Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
919 PZ Offset Screwdriver
Offset screwdrivers with combination blade PZ 1 and PZ2, matt nickel; BlackLaser surface for high corrosion protection.
Offset screwdrivers for cross-recess screws, Pozidriv
90° and 180°
Grip-friendly blade sleeve
BlackLaser for high corrosion protection and long service life
High corrosion protection
919 PZ Offset Screwdriver, PZ 1 + 2 x 125 mm
Related links
- Facom Standard 125 mm Blade, 125 mm Overall
- Stanley Standard 125 mm Blade, 125 mm Overall
- Facom Standard 125 mm Blade, 245mm Overall
- SAM Standard 125 mm Blade VDE/1000V Approved, 235 mm Overall
- Wera Flat Screwdriver 125 mm Blade, 125 mm Overall
- Facom Reversible PZ2 Tip, 125 mm Blade
- Wera Phillips Screwdriver PH2 Tip 125 mm Overall
- Facom Torx 125 mm Blade, 125 mm Overall
