Bernstein IK09, 17 mm Blade, 104 mm Overall
- RS Stock No.:
- 488-849
- Mfr. Part No.:
- 4-380-30
- Brand:
- Bernstein
Subtotal (1 unit)*
$10.14
(exc. GST)
$11.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.14 |
*price indicative
- RS Stock No.:
- 488-849
- Mfr. Part No.:
- 4-380-30
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | IK09 | |
| Tip Thickness | 0.50mm | |
| Tip Width | 3 mm | |
| Blade Length | 17mm | |
| Insulation | Insulated | |
| Overall Length | 104mm | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | Ergonomic Handle Grip | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type IK09 | ||
Tip Thickness 0.50mm | ||
Tip Width 3 mm | ||
Blade Length 17mm | ||
Insulation Insulated | ||
Overall Length 104mm | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style Ergonomic Handle Grip | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver with a slot blade measuring 3.0x0.50x17 mm features precision blades designed for screw connections in precision engineering. It has an ergonomically shaped plastic handle with a colored ring and a rotating cap for ease of use. The blade length is 17 mm, with a blade diameter of 2.5 mm and a handle diameter of 9 mm. Additionally, the blade width is 3.0 mm, and the blade thickness is 0.50 mm, ensuring reliable and efficient handling.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
Related links
- Bernstein IK09 104 mm Overall
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 17 mm Blade, 104 mm Overall
- Bernstein IK09 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
- Bernstein IK09 17 mm Blade VDE/1000V Approved, 104 mm Overall
