Bernstein Hexagon Socket Screwdriver Handle, 4 mm Tip, 95 mm Overall
- RS Stock No.:
- 465-456
- Mfr. Part No.:
- 4-116
- Brand:
- Bernstein
Subtotal (1 unit)*
$21.87
(exc. GST)
$24.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.87 |
*price indicative
- RS Stock No.:
- 465-456
- Mfr. Part No.:
- 4-116
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Screwdriver Type | Screwdriver Handle | |
| Tip Type | Hexagon Socket | |
| Tip Size | 4 mm | |
| Model Number | 4-116 | |
| Overall Length | 95 mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Screwdriver Type Screwdriver Handle | ||
Tip Type Hexagon Socket | ||
Tip Size 4 mm | ||
Model Number 4-116 | ||
Overall Length 95 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD-safe screwdriver handle is designed for precision work on electrostatically sensitive components. It features a 4 mm (5/32 inch) hexagon socket, compatible with all common C4 bits. The handle is ergonomically shaped with a non-slip grip, ensuring comfort and control during use. Its outer diameter is 7.5 mm, making it suitable for various applications requiring a slim profile. The dissipative ESD handle has a surface resistance between 10⁶ and 10⁹ ohms, adhering to IEC 61340-5-1 standards.
Bit holder without magnet and clamp holder
Dissipative ESD handle
Length 95 mm
Weight 31 g
Dissipative ESD handle
Length 95 mm
Weight 31 g
Related links
- Bernstein Hexagon Socket Screwdriver Handle 110 mm Overall
- Bernstein Hexagon Socket Screwdriver Handle 120 mm Overall
- Bernstein Hexagon Socket Screwdriver Handle 105 mm Overall
- Bernstein Hexagon Socket Bit Holder Screwdriver 100 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
- Facom Hex Tubular Box Spanner 95 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
