Bernstein Hexagon Socket Screwdriver Handle, 1/4 in Tip, 105 mm Overall
- RS Stock No.:
- 465-458
- Mfr. Part No.:
- 4-117
- Brand:
- Bernstein
Subtotal (1 unit)*
$21.19
(exc. GST)
$23.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.19 |
*price indicative
- RS Stock No.:
- 465-458
- Mfr. Part No.:
- 4-117
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Screwdriver Type | Screwdriver Handle | |
| Tip Type | Hexagon Socket | |
| Tip Size | 1/4 in | |
| Model Number | 4-117 | |
| Overall Length | 105 mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Screwdriver Type Screwdriver Handle | ||
Tip Type Hexagon Socket | ||
Tip Size 1/4 in | ||
Model Number 4-117 | ||
Overall Length 105 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD-safe screwdriver handle is designed for precision work in electrostatic discharge (ESD) sensitive environments. Featuring a 1/4 inch hexagon socket, it is compatible with all common 1/4 inch bits. The handle boasts an ergonomic, non-slip design, ensuring comfortable and secure grip during use. Its surface resistance is between 10⁶ and 10⁹ ohms, adhering to IEC 61340-5-1 standards for ESD protection. This tool is ideal for professionals requiring reliable and safe handling of components in ESD-sensitive settings.
Bit holder without magnet and clamp holder
Dissipative ESD handle
Length 105 mm
Weight 58 g
Dissipative ESD handle
Length 105 mm
Weight 58 g
Related links
- Bernstein Hexagon Socket Screwdriver Handle 120 mm Overall
- Bernstein Hexagon Socket Screwdriver Handle 95 mm Overall
- Bernstein Hexagon Socket Screwdriver Handle 110 mm Overall
- Bernstein Hexagon Socket Bit Holder Screwdriver 100 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
- RND Hex Screwdriver Handle 125 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
