RS PRO Slotted Precision Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 429-673
- Brand:
- RS PRO
Subtotal (1 unit)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.39 |
*price indicative
- RS Stock No.:
- 429-673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slotted Precision Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 500μm | |
| Blade Length | 100mm | |
| Tip Width | 3 mm | |
| Overall Length | 200mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic Anti-Slip Bi-Component | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slotted Precision Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 500μm | ||
Blade Length 100mm | ||
Tip Width 3 mm | ||
Overall Length 200mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic Anti-Slip Bi-Component | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Slotted Precision Screwdriver, 0.5 x 3 mm Tip, 100 mm Blade
The RS PRO Slotted Precision Screwdriver is designed for precision tasks requiring accuracy and control. Ideal for electronics and delicate assembly work, this screwdriver features a slotted tip that ensures a secure fit in screw heads, reducing the risk of damage. Its ergonomic design enhances user comfort during extended use.
Features and Benefits
Ø Blade: 3mm: Provides precise control for small screws
Tip Length: 3mm: Ensures accurate engagement with screw heads
Tip Width: 0.5mm: Suitable for fine, detailed work
Length of the blade: 100mm: Offers extended reach for deeper applications
Rotating cap: Allows for smooth, controlled turning
Ergonomic bi-component handle: Enhances grip and reduces hand fatigue
Material: Chromo-Vanadium-Molybdenum steel blades with black tips: Offers durability and corrosion resistance
Applications
Electronics assembly
Watchmaking
Jewellery repair
Precision engineering
Additional Information
Blade Material: Chrome Vanadium Molybdenum Steel
Blade Finish: Black Oxidised
Overall Length: 200 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Precision 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- Facom Standard 200 mm Overall
