Facom Slotted Screwdriver, 125 mm Blade, 234mm Overall

Subtotal (1 unit)*

$36.10

(exc. GST)

$39.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.10

*price indicative

RS Stock No.:
418-903
Mfr. Part No.:
ATWH5.5X125
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Insulation

Insulated

Blade Length

125mm

Overall Length

234mm

Blade Material

Steel, Chromium, Silicon, Manganese

Grip Style

Stubby Handle

Height Safe

Yes

Standards/Approvals

NF ISO 2380-2, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-1, ISO 2380-1, ASME B107.600, ISO 2380-2

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

PROTWIST® screwdrivers for slotted-head screws - hexagonal blades


PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AW / AWH screwdriver for slotted-head screws.

Matt chromed blade, black treated head.

AW: hexagonal blade for optimum endurance and performance.

AWH: hexagonal blade with screw fitting for hard release using a key.

Colour coding: red.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy