BETA Slotted Screwdriver, 125 mm Blade, 234mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
234-5398
Mfr. Part No.:
1294HS 5X125
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Slotted Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Thickness

1mm

Tip Width

5 mm

Blade Length

125mm

Insulation

Insulated

Overall Length

234mm

Blade Material

Stainless Steel

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for headless slotted screws H-SAFE with H-SAFE tethered system. Blade length is 125mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 234mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy