RS PRO Pozidriv, PZ3 Tip, 150 mm Blade, VDE/1000V
- RS Stock No.:
- 253-043
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-043
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Pozidriv | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Phosphate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Pozidriv | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO Pozidriv Insulated Screwdriver 150 mm Blade, VDE/1000V
- CK Pozidriv 150 mm Blade 285 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 150 mm Blade, 270 mm Overall
- CK Pozidriv 150 mm Blade, 268 mm Overall
- Sibille Pozidriv Screwdriver 150 mm Blade, VDE/1000V
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- BETA 150 mm Blade VDE/1000V Approved, 276 mm Overall
