RS PRO Star Precision Screwdriver, T9 Tip, 60 mm Blade, 170 mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-563
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Precision Screwdriver

Tip Type

Star

Tip Size

T9

Blade Length

60 mm

Overall Length

170 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy