RS PRO Star Precision Screwdriver, T6 Tip, 60 mm Blade, 170 mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-456
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Precision Screwdriver

Tip Type

Star

Tip Size

T6

Blade Length

60 mm

Overall Length

170 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS PRO Star Screwdriver


From RS PRO this is a Star driver precision Screwdriver T-6 x 60 mm. The shaft and handle is made from a black TRP grip, with a red PP injection handle.
The blade has a satin chrome finish and is 60 mm in length. The overall length of the screw driver is 170 mm.

Features and Benefits


• Chrome vanadium steel blade
• T6 star shaped tip size
• Red and black TRP/ PP
• 170 mm in length in total
• 60 mm blade
• Ideal for precision work

Applications for use


Star screwdrivers are commonly used in smaller electronics such as phones, computers and smaller electronic devices. They can easily be identified by their 6 point star shaped tips.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy