SAM Screwdriver, PZ3 Tip, 100 mm Blade, 112mm Overall

Subtotal (1 unit)*

$53.08

(exc. GST)

$58.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.08

*price indicative

RS Stock No.:
209-492
Mfr. Part No.:
T-CEPZ-3X100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Impact

Product Type

Screwdriver

Tip Size

PZ3

Blade Length

100mm

Overall Length

112mm

Handle Material

Acetate

Standards/Approvals

NF ISO 8764-2, NF ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
TW

T-CEPZ-3X100


The SAM Outillage impact-resistant screwdriver combines durability with comfort for superior performance. The Pozidriv tip ensures a secure fit on screws, while the forged blade provides lasting strength. Its ergonomic acetate handle is designed for comfort during prolonged use and is easily washable for maintaining hygiene. This screwdriver is an essential tool for both professionals and DIY enthusiasts, offering reliability for a wide range of tasks.

Metallic impact surface for effective torque application

Forged blade for robust and long-lasting performance

Washable acetate handle for easy cleaning and maintenance

Ergonomic design enhances grip and reduces hand strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy