Teng Tools Screwdriver, PZ2 Tip, 400 mm Blade, 508mm Overall

Subtotal (1 unit)*

$54.19

(exc. GST)

$59.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$54.19

*price indicative

RS Stock No.:
103-205
Mfr. Part No.:
MD962N4D
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PZ2

Blade Length

400mm

Overall Length

508mm

Handle Material

Bi-Material

Blade Material

Chrome Vanadium Steel

Grip Style

Handle

Standards/Approvals

DIN ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools PZ screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur

Hole in the handle for hanging or for use as a T handle for extra torque

Designed and manufactured to DIN 2380

No batteries included

Related links