Bahco Screwdriver Set Pozidriv Interchangeable Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 806-4835
- Mfr. Part No.:
- 808062
- Brand:
- Bahco
Subtotal (1 unit)*
$247.27
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.27 |
*price indicative
- RS Stock No.:
- 806-4835
- Mfr. Part No.:
- 808062
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv | ||
Tip Size PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Slotted: 0.5 x 3 mm, Slotted: 0.8 x 4 mm, Slotted: 1 x 5.5 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Pozidriv / Slotted Tip Type - 808062
This screwdriver set features multi-angle functionality, providing flexible handling across a variety of tasks, making it essential for automation and electronics work. The insulated design prioritises safety, offering protection when engaging with high voltage systems.
Features & Benefits
• Interchangeable blades for simple tip changes
• Insulated construction protects against electrical hazards
• VDE approved for safety standard compliance
• Compact design suitable for precision tasks and easy storage
• Durable build for enhanced longevity and dependability
Applications
• Suitable for electrical installation and maintenance
• Ideal for assembling electronic components
• Excellent for precision tasks in mechanical assemblies
Is this set compatible with all types of screws?
This set includes multiple interchangeable tips that cater to various screw types, including Pozidriv and slotted screws.
Can the blades be easily replaced when worn out?
Yes, the interchangeable blades are designed for quick and effortless swapping, facilitating efficient use for different tasks.
What maintenance is required to keep the tools in good condition?
Regularly inspect the blades for wear and clean them after use. Store the set in a dry location to prevent corrosion.
- RS Stock No. 8064831
- Mfr. Part No. 808061
Each
$309.64
- RS Stock No. 1856046
- Mfr. Part No. T4925
Each
$150.45
- RS Stock No. 2345017
- Mfr. Part No. 1256/C36-2
Each
$164.68
- RS Stock No. 0142756
- Mfr. Part No. 32288
Each
$285.82












