Stanley Tools Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 665-8368
- Mfr. Part No.:
- 0-65-440
- Brand:
- Stanley Tools
Subtotal (1 set)*
$75.39
(exc. GST)
$82.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $75.39 |
*price indicative
- RS Stock No.:
- 665-8368
- Mfr. Part No.:
- 0-65-440
- Brand:
- Stanley Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Parallel: 4, 3.5, 5.5 mm, Phillips: PH1, PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
Tip Size Parallel: 4, 3.5, 5.5 mm, Phillips: PH1, PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley FatMax 5 Piece Parallel/ Philips
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action
