Stanley Phillips Insulated Screwdriver Set Insulated, 8-Piece
- RS Stock No.:
- 494-044
- Mfr. Part No.:
- 0-65-437
- Brand:
- Stanley
Subtotal (1 set)*
$97.83
(exc. GST)
$107.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $97.83 |
*price indicative
- RS Stock No.:
- 494-044
- Mfr. Part No.:
- 0-65-437
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Phillips Insulated Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Phillips Insulated Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Parallel Flared Phillips Screwdriver Set of 8 pc constructed from heavy-duty carbon silicon steel, this robust tool features a CNC precision-machined tip for added strength, performance and extensive product life. The tip has also been sand-blasted during production to boost protection against corrosion and wear. Meticulously engineered by STANLEY in France for outstanding usability and reliability, STANLEY FATMAX Parallel Flared Phillips Screwdriver Set of 8 pc. has been built to the most rigorous standards and specifications. Incorporating a large soft-grip, tri-material handle that has been ergonomically designed for maximum comfort, it is particularly suitable for intensive and repetitive applications.
Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
Colour coded ends make it easy to identify the correct screwdriver for each screw type
Handle moulded direct to bar virtually unbreakable bond
Highly reliable and providing an extra long life
Large diameter handle offers great torque needed for driving wood screws
Shot blasted tips ensure improved torque and corrosion protection
