Wiha Screwdriver Set Hexagon BO, Spanner, Torx BO, Tri-Wing, 27-Piece
- RS Stock No.:
- 335-3357
- Mfr. Part No.:
- 09393
- Brand:
- Wiha
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$422.60
(exc. GST)
$464.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $422.60 | - |
| 5 + | $347.79 | 17% |
*price indicative
- RS Stock No.:
- 335-3357
- Mfr. Part No.:
- 09393
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 27 | |
| Tip Type | Hexagon BO, Spanner, Torx BO, Tri-Wing | |
| Tip Size | 25 mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Number of Pieces 27 | ||
Tip Type Hexagon BO, Spanner, Torx BO, Tri-Wing | ||
Tip Size 25 mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Security bit set, 27-piece
High-quality, 27-piece bit set for secure screw connections
Collector offers space for 11 additional bits for a customised assortment
- RS Stock No. 0256303
- Mfr. Part No. 05074792010
Each
$344.22
- RS Stock No. 4684157
- Mfr. Part No. 05059297001
Each
$325.87
- RS Stock No. 2356323
- Mfr. Part No. MODM.AT6
Each
$332.97
- RS Stock No. 2355081
- Mfr. Part No. MOD.AT6PB
Each
$220.44
Related links
- Wera Hexagon Torq Tri-Wing Bit Holder, 32-Piece
- Wera Hexagon Phillips Slotted Torx, Tri-Wing Interchangeable Standard Screwdriver
- Wiha Mixed Bit Set Spanner Torx, Tri-Wing Bit Set 31 Pieces
- Tivoly Phillips Slotted Torx, Tri-Wing Screwdriver Set 35 Pieces
- RS PRO Phillips Slotted Torq Set Mplus Tri-Wing Interchangeable Screwdriver Bit Set 33
- Facom Hex Phillips Resistorx Spanner Torx, Tri-Wing Bit Set 100 Pieces
- Wiha Hexagon Torx Assorted Screwdriver Set, 7-Piece
- Wiha Hexagon Slotted 11-Piece ESD Safe











