Expert by Facom Screwdriver Set Slotted Precision, 8-Piece
- RS Stock No.:
- 255-2799
- Mfr. Part No.:
- E161102
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$87.18
(exc. GST)
$95.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $87.18 | - |
| 15 - 39 | $83.72 | 3% |
| 40 + | $80.21 | 7% |
*price indicative
- RS Stock No.:
- 255-2799
- Mfr. Part No.:
- E161102
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 8 | |
| Tip Type | Slotted | |
| Tip Size | PH0 x PH00 | |
| Standards/Approvals | Yes | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 8 | ||
Tip Type Slotted | ||
Tip Size PH0 x PH00 | ||
Standards/Approvals Yes | ||
- COO (Country of Origin):
- TW
The Expert by Facom set of 6 precision screwdrivers.
155 g weight
- RS Stock No. 2552798
- Mfr. Part No. E160911
Each
$76.45











