Facom Screwdriver Set Resistorx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 235-6327
- Mfr. Part No.:
- MODM.ATXR
- Brand:
- Facom
Subtotal (1 unit)*
$302.66
(exc. GST)
$332.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.66 |
*price indicative
- RS Stock No.:
- 235-6327
- Mfr. Part No.:
- MODM.ATXR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Resistorx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Resistorx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 7 piece set of protwist screwdrivers is compatible with the FACOM modular storage system.
Length 188 mm
