Facom Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 188-3985
- Mfr. Part No.:
- MOD.ATX
- Brand:
- Facom
Subtotal (1 unit)*
$221.71
(exc. GST)
$243.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.71 |
*price indicative
- RS Stock No.:
- 188-3985
- Mfr. Part No.:
- MOD.ATX
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| Tip Size | T10, T15, T20, T25, T27, T30, T40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
Tip Size T10, T15, T20, T25, T27, T30, T40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom MOD. ATX is Thermo-formed Protwist® screwdriver module.
Depth 418 mm
Length 175 mm
Related links
- Facom Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- SAM Torx Standard Screwdriver Set, 7-Piece
- Wera Torx Standard Screwdriver Set, 7-Piece
- RS PRO Torx Standard Screwdriver Set, 7-Piece
- Wera Phillips Torx Standard Screwdriver Set, 7-Piece
- Facom Torx 7-Piece
