Facom Resistorx, Torx, Resistorx Screwdriver Bit
- RS Stock No.:
- 216-497
- Mfr. Part No.:
- AME.B5
- Brand:
- Facom
Subtotal (1 unit)*
$99.11
(exc. GST)
$109.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.11 |
*price indicative
- RS Stock No.:
- 216-497
- Mfr. Part No.:
- AME.B5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Torx, Resistorx | |
| Size | PH1, PH2, T10, T15, T20, T25, T30 | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Resistorx | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Torx, Resistorx | ||
Size PH1, PH2, T10, T15, T20, T25, T30 | ||
Sub Type Screwdriver Bit | ||
Drive Type Resistorx | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom High Perf Bits and Bit Holder Set includes slotted head bits specifically designed for intense manual screwing tasks. This versatile set features Torx and Resistorx bits, ensuring compatibility with a wide range of applications. Crafted for durability and precision, these bits provide reliable performance, making them ideal for both professionals and DIY enthusiasts.
Supplied with clasp bit holder
Compact box
Related links
- DeWALT Phillips Resistorx Torx Screwdriver Bit Set 32 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 32 Pieces
- Expert by Facom Phillips Resistorx Square, Torx 25 Pieces
- Facom Hex Phillips Resistorx Spanner Torx, Tri-Wing Bit Set 100 Pieces
- Facom Resistorx Protwist, 7-Piece
- Facom Torx 10-Piece
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Facom, Torx Screwdriver Bit 10 Pieces
