BETA Hexagon Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 234-5385
- Mfr. Part No.:
- 1293ES/S7
- Brand:
- BETA
Subtotal (1 unit)*
$215.71
(exc. GST)
$237.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.71 |
*price indicative
- RS Stock No.:
- 234-5385
- Mfr. Part No.:
- 1293ES/S7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 hexagon drivers with handles.
Head Size 2-2,5-3-4-5-6-8 mm
Related links
- BETA Hexagon Standard Screwdriver Set, 7-Piece
- Wiha Hexagon Standard Screwdriver Set, 7-Piece
- BETA Phillips 7-Piece
- Wera Hexagon Pozidriv 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
