Klein Tools Screwdriver Set Phillips, Slotted Interchangeable Standard Screwdriver Set, 15-Piece
- RS Stock No.:
- 228-6464
- Mfr. Part No.:
- 32614
- Brand:
- Klein Tools
Subtotal (1 unit)*
$35.94
(exc. GST)
$39.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.94 |
*price indicative
- RS Stock No.:
- 228-6464
- Mfr. Part No.:
- 32614
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 15 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | #00, #0, 3/32 in, 1/8 in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 15 | ||
Tip Type Phillips, Slotted | ||
Tip Size #00, #0, 3/32 in, 1/8 in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Klein Tools pocket 4-in-1 electronics screwdriver has a concealable tip and a pocket clip for convenient pocket storage. To use, simply slide the cuff back to expose the tip and shaft. Flip the barrel to the long-side shaft to extend your reach. Corrosion resistant anodized aluminium barrel that includes two double-ended bits made of the highest quality tempered steel, carefully heat-treated for maximum strength. It includes No. 0 and No. 00 Phillip's plus 1/8 inch and 3/32 inch slotted tips.
It has rotating cap for optimum and precise control
It has cushion grip handle for maximum comfort when working on small equipment
Related links
- Klein Tools Phillips 15-Piece
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
- RS PRO Phillips 5-Piece
- Facom Phillips 2-Piece
- Wiha Phillips 4-Piece
- CK Hexagon Slotted Interchangeable Standard Screwdriver Set, 28-Piece
