BETA Screwdriver Set Torx Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 225-2301
- Mfr. Part No.:
- T206
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2301
- Mfr. Part No.:
- T206
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T206 is the hard thermoformed tray with tool assortment. This tool assortment consist of drivers for torx head screws and there is 5 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA Torx Standard Screwdriver Set, 5-Piece
- Bahco Torx Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
- Gedore Torx Standard Screwdriver Set, 5-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 8-Piece
- BETA Torx Standard Screwdriver Set, 13-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
