Gedore Screwdriver Set Torx Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 772-4384
- Mfr. Part No.:
- 2163 BTX-05
- Brand:
- Gedore
Subtotal (1 unit)*
$124.70
(exc. GST)
$137.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $124.70 |
*price indicative
- RS Stock No.:
- 772-4384
- Mfr. Part No.:
- 2163 BTX-05
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Tip Size | T10, T15, T20, T25, T30 | |
| Standards/Approvals | DIN ISO 8764-1, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Tip Size T10, T15, T20, T25, T30 | ||
Standards/Approvals DIN ISO 8764-1, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
GEDORE Screwdriver Set, Torx Tip Type, Vanadium Steel Material - 2163 BTX Series - 2163 BTX-05
Tighten and loosen torx screws in a trice with this screwdriver set from GEDORE. The five-piece kit features different tips for standard-sized fasteners, so you'll have a tool at the ready in the workshop or on the go. As the tools have an ergonomic handle, you get a firm and comfortable grip for optimal safety and efficiency.
Features & Benefits
• Hardened vanadium steel construction for resistance to wear and impact
• Chrome plating for added protection against rust
• Blue and black handles make them easy to spot among other tools
Applications
• Automotive repair
• Computer assemblies
• Consumer electronics
How do I store this screwdriver set?
Each handle has a hole, so you can hang it on a shadow board in your workshop. Alternatively, you can thread a lanyard through the hole when working at heights or in places you can't bring your toolbox.
Related links
- Gedore Torx Standard Screwdriver Set, 34-Piece
- Gedore Torx Standard Screwdriver Set, 10-Piece
- Bahco Torx Standard Screwdriver Set, 5-Piece
- BETA Torx Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
- Facom Phillips Standard Screwdriver Set, 5-Piece
- Facom Resistorx Standard Screwdriver Set, 5-Piece
