BETA Screwdriver Set Torx Standard Screwdriver Set, 13-Piece
- RS Stock No.:
- 234-5201
- Mfr. Part No.:
- 1267TX/S13
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5201
- Mfr. Part No.:
- 1267TX/S13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 13 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Tip Size | T5-T6-T7-T8-T9 T10-T15-T20-T25 T27-T30-T40-T45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 13 | ||
Tip Type Torx | ||
ESD Safe No | ||
Tip Size T5-T6-T7-T8-T9 T10-T15-T20-T25 T27-T30-T40-T45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 13 screwdrivers for Torx® head screws.
Head Size T5-T6-T7-T8-T9 T10-T15-T20-T25 T27-T30-T40-T45
Related links
- BETA Torx Standard Screwdriver Set, 7-Piece
- Wera Phillips Slotted 13-Piece
- Bahco Phillips Slotted 13-Piece
- BETA Torx Standard Screwdriver Set, 5-Piece
- BETA Torx Standard Screwdriver Set, 8-Piece
- Wera Interchangeable Standard Screwdriver Set, 13-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 13-Piece
- Bahco Torx Standard Screwdriver Set, 5-Piece
