CK T49183D Screwdriver Set Pozidriv, Slotted Insulated, 5-Piece
- RS Stock No.:
- 185-6047
- Mfr. Part No.:
- T49183D
- Brand:
- CK
Subtotal (1 unit)*
$113.53
(exc. GST)
$124.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.53 |
*price indicative
- RS Stock No.:
- 185-6047
- Mfr. Part No.:
- T49183D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | Mainstester, PZ, sizes: 1 x 80 & 2 x 100 mm, Slotted Parallel:2.5 x 75, 4 x 100 & 5.5 x 125 mm | |
| Standards/Approvals | IEC 60900 VDE 0682-201 ISO 2380-2, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size Mainstester, PZ, sizes: 1 x 80 & 2 x 100 mm, Slotted Parallel:2.5 x 75, 4 x 100 & 5.5 x 125 mm | ||
Standards/Approvals IEC 60900 VDE 0682-201 ISO 2380-2, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tip type marking for easy identification
Ergonomically shaped, dual component handle for increased comfort, control & safety
Long fine neck for precise fingertip control
Ridges along the head give extra grip in that last ¼ turn
Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
Premium quality Chrome Vanadium steel blade for exceptional strength & durability
Precision machined tip for an exact screw fit & damage free screwdriving
Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100 & 5.5 x 125mm, 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm
