CK T49283PD Screwdriver Set Pozidriv, Slotted Insulated, 5-Piece
- RS Stock No.:
- 185-6052
- Mfr. Part No.:
- T49283PD
- Brand:
- CK
Subtotal (1 unit)*
$172.76
(exc. GST)
$190.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.76 |
*price indicative
- RS Stock No.:
- 185-6052
- Mfr. Part No.:
- T49283PD
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1 | |
| Standards/Approvals | DIN ISO 8764, IEC 60900 VDE 0682-201 ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1 | ||
Standards/Approvals DIN ISO 8764, IEC 60900 VDE 0682-201 ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
