CK Screwdriver Set Phillips, Slotted Insulated, 5-Piece
- RS Stock No.:
- 219-7385
- Mfr. Part No.:
- T4728
- Brand:
- CK
Subtotal (1 set)*
$97.82
(exc. GST)
$107.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $97.82 |
*price indicative
- RS Stock No.:
- 219-7385
- Mfr. Part No.:
- T4728
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | EN 6 9, DIN ISO 8764, ISO 238 -2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals EN 6 9, DIN ISO 8764, ISO 238 -2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK provides a wide range of hand tools, tool storage, power tool accessories and security products which are suitable for professional, industrial and consumer use. With over 100 years experience it is a name that is known for quality and reliability.
DIN ISO 2380, DIN ISO 8764, IEC 60900, VDE certified
Insulated screwdriver
