SAM T-1M Standard Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 900-814
- Mfr. Part No.:
- T-1M
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$139.68
(exc. GST)
$153.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.68 |
*price indicative
- RS Stock No.:
- 900-814
- Mfr. Part No.:
- T-1M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | 3-4-5.5-6.5-8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size 3-4-5.5-6.5-8 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Vallorbe ABS module has slotted Philips screwdrivers.
Set contains 7 tools
- RS Stock No. 2212632
- Mfr. Part No. T-PJ7MM
Each
$209.04
- RS Stock No. 1856053
- Mfr. Part No. T49162D
Each
$126.25
- RS Stock No. 2709827
- Mfr. Part No. T-CETPHJ6
Each
$195.15
- RS Stock No. 2830454
- Mfr. Part No. TA-1M
Each
$149.65












