CK Screwdriver Set Impact, 5-Piece
- RS Stock No.:
- 794-378
- Mfr. Part No.:
- T4928
- Brand:
- CK
Subtotal (1 unit)*
$73.63
(exc. GST)
$80.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.63 |
*price indicative
- RS Stock No.:
- 794-378
- Mfr. Part No.:
- T4928
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Impact | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Impact | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Impact driver is an essential tool designed for high-performance fastening tasks, offering robust construction and user-friendly features for both professional and DIY jobs.
Heavy-duty steel body for enhanced durability
Chrome plating provides effective corrosion protection
Shock-absorbing grip ensures comfort during prolonged use
Twist-to-reverse function allows for convenient switching of drive direction
Includes high-strength chrome vanadium bits for reliable performance
Comes in a steel case for easy and secure storage
