Phoenix Contact Phillips, Pozidriv Screwdriver Sets, 10-Piece
- RS Stock No.:
- 519-757
- Mfr. Part No.:
- 1003621
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$305.74
(exc. GST)
$336.31
(inc. GST)
- RS Stock No.:
- 519-757
- Mfr. Part No.:
- 1003621
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Set Type | Standard Screwdriver Set | |
| Screwdriver Type | Screwdriver Sets | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Pozidriv | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Set Type Standard Screwdriver Set | ||
Screwdriver Type Screwdriver Sets | ||
Number of Pieces 10 | ||
Tip Type Phillips, Pozidriv | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact Philips screwdriver is designed for professionals who demand precision and reliability in their tools. With a robust two-component handle that offers non-slip grip, this screwdriver ensures comfort during prolonged use. Its insulated blade not only enhances safety but also provides the necessary strength for tough applications. The sleek design facilitates access to tight spaces, making it ideal for intricate assembly work across various industries. The screwdriver showcases exceptional craftsmanship with a crosshead PZ (lasered) that guarantees a secure fit for Phillips screws. Whether you're working in automation, control cabinet manufacturing, or electrical installations, this screwdriver is your ideal companion for high-quality performance.
VDE approval ensures compliance with safety standards
Integrated insulation in the blade protects the user from electric shocks
Designed with a slim profile for enhanced manoeuvrability in confined spaces
Two component handle is crafted for a comfortable ergonomic grip
Perfectly suited for both Pozidriv and Phillips recess screw heads
Durable construction designed for long lasting use under various conditions
Lightweight design supports easy handling and reduced fatigue during extended tasks
Integrated insulation in the blade protects the user from electric shocks
Designed with a slim profile for enhanced manoeuvrability in confined spaces
Two component handle is crafted for a comfortable ergonomic grip
Perfectly suited for both Pozidriv and Phillips recess screw heads
Durable construction designed for long lasting use under various conditions
Lightweight design supports easy handling and reduced fatigue during extended tasks
Related links
- Stanley Phillips Slotted Insulated, 10-Piece
- Bahco Phillips Slotted 10-Piece
- Facom Phillips 8-Piece
- Knipex Phillips Slotted Insulated, 6-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Wera Phillips; Pozidriv; Slotted Screwdriver Set, 4-Piece
- Wiha Phillips Slotted Magnetic, 4-Piece

