Gedore Set of Screwdriver Torx Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 602-627
- Mfr. Part No.:
- 1482335
- Brand:
- Gedore
Subtotal (1 set)*
$218.60
(exc. GST)
$240.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $218.60 |
*price indicative
- RS Stock No.:
- 602-627
- Mfr. Part No.:
- 1482335
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Set of Screwdriver | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Torx | |
| Tip Size | T7 to T40 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Set of Screwdriver | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Torx | ||
Tip Size T7 to T40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore 2163 TX-010 Screwdriver Set is a practical and essential tool collection designed for precision and ease of use. This ten-piece set comes housed in an environmentally-friendly cardboard box, making it an excellent choice for those conscious of sustainability. Specialising in inner TX screws, the set features ergonomic handles shaped for comfortable, fatigue-free operation, Ideal for both professionals and DIY enthusiasts alike. Each screwdriver is crafted with a positive connection between the handle and blade, ensuring optimal power transmission during use. The blades are constructed from galvanised molybdenum-vanadium steel, enhancing durability and performance while you work on various tasks.
10 piece set designed specifically for inner TX screws
Environmentally friendly cardboard packaging promotes sustainable practices
Positive connection of handle and blade enhances power transmission
Blades crafted from galvanised molybdenum vanadium steel offer exceptional durability
Handle includes a suspension hole for easy storage
Roll protection feature prevents unwanted slipping during use
The type of drive is clearly marked at the end of the handle for quick identification
Related links
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Gedore Torx Standard Screwdriver Set, 34-Piece
- Gedore Torx Standard Screwdriver Set, 5-Piece
- Gedore Hexagon Standard Screwdriver Set, 10-Piece
- Bahco Standard Screwdriver Set, 10-Piece
- Bahco Phillips Slotted 10-Piece
- SAM Pozidriv 10-Piece
- SAM Phillips 10-Piece
