Stanley 4 Piece Carbon, Steel Wood Wood Chisel Set, 320 mm Length
- RS Stock No.:
- 561-850
- Mfr. Part No.:
- 0-16-130
- Brand:
- Stanley
Subtotal (1 set)*
$76.02
(exc. GST)
$83.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $76.02 |
*price indicative
- RS Stock No.:
- 561-850
- Mfr. Part No.:
- 0-16-130
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wood Chisel Set | |
| Blade Material | Carbon, Steel | |
| Number of Pieces | 4 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wood Chisel Set | ||
Blade Material Carbon, Steel | ||
Number of Pieces 4 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 4 Piece chisel sets with oil & stone are ideal for most professional carpenters. Featuring solid polypropylene handles for greater durability & fully heat treated forged high carbon steel blades. Sizes included are 6 mm, 12 mm, 18 mm & 25 mm.
Delivered with blade guard for safety
Fully heat treated forged steel blade for longer life
High Carbon Steel Blade
Lacquered blade for rust prevention
Manufactured in Taiwan
Polypropylene handle for a comfortable grip, practically unbreakable
Related links
- Stanley 4 Piece Carbon 34 cm Length
- Stanley 3 Piece Carbon 33 cm Length
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Stanley 5 Piece Wood Wood Chisel Set, 32 cm Length
- Stanley 1 Piece Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 16 mm Blade Width
- Stanley 8 Piece Carbon Chrome Steel Wood Socket Wood Chisel Set, 35 cm Length
- Stanley 1 Piece Wood Wood Chisel 25 mm Blade Width
