Wera Screwdriver Bit Set Phillips, Pozidriv, Torx Bit Holder, 7-Piece

Subtotal (1 unit)*

$58.51

(exc. GST)

$64.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.51

*price indicative

RS Stock No.:
256-295
Mfr. Part No.:
05136043001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Screwdriver Type

Bit Holder

Number of Pieces

7

Tip Type

Phillips, Pozidriv, Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera bit set for universal use includes a bit holding screwdriver with a 300 mm long blade and slim, lockable bit mounting for hard to reach areas. The multi component Kraftform handle ensures high working speeds and ergonomic screw driving. The set includes 6 tough, 25 mm bits Phillips, Pozidriv, and TORX and a built in magazine for bit storage. The hexagon anti roll protection prevents rolling away.

For universal use

300 mm long rigid blade

Bit holder with very slim design for work in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy