SAM Screwdriver Set Standard Screwdriver Set, 4-Piece
- RS Stock No.:
- 209-494
- Mfr. Part No.:
- T-PPZJ4
- Brand:
- SAM
Subtotal (1 unit)*
$66.69
(exc. GST)
$73.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.69 |
*price indicative
- RS Stock No.:
- 209-494
- Mfr. Part No.:
- T-PPZJ4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-PPZJ4
The SAM Outillage set of four slotted, Phillips and Pozidriv screwdrivers is expertly designed for precision and ease of use. Tailored for both professionals and DIY enthusiasts, the ergonomic two-material handle ensures a secure grip, allowing for comfortable operation over extended periods. The chrome-plated blades, featuring burnished tips, promise durability and resistance to wear, while the colour-coded imprints facilitate quick identification of the screwdriver types.
Ergonomic handle for comfort
Chrome plated blades for durability
Quick identification colours
Versatile 10-tool set
For professionals and home users
- RS Stock No. 0164226
- Mfr. Part No. 602-4-LA
Each
$41.42
- RS Stock No. 1230831
- Mfr. Part No. 05028074001
Each
$141.12
- RS Stock No. 0209498
- Mfr. Part No. T-RJ5
Each
$137.70
- RS Stock No. 2252286
- Mfr. Part No. T173
Each
$172.16












