Bahco, 6-Piece

Subtotal (1 unit)*

$135.54

(exc. GST)

$149.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.54

*price indicative

RS Stock No.:
164-232
Mfr. Part No.:
BE-9882TB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Number of Pieces

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco ERGO™ Through Blade Slotted/Pozidriv/Hex Screwdriver Set with Impact Grip - 6 Pcs


The Bahco Tools Screwdriver set combines innovative design with superior functionality. Each tool features a unique colour-coded handle that allows for quick identification of the appropriate tip, ensuring that you can choose the right screwdriver effortlessly. Additionally, the impact driver’s hexagon profile blade is compatible with wrench use, making it ideal for high torque tasks. With a flat face designed to prevent rolling away and a metallic cap for added protection during high impact jobs, this screwdriver set presents an unbeatable blend of performance and durability in a sleek cardboard box packaging.

Includes six impact screwdrivers for varied tasks

Black oxide tips enhance precision

Three component handles provide comfort and grip

Hexagon profile allows for added torque with a wrench

Flat face design prevents rolling

Metallic cap protects the bl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy