Bahco Screwdriver Set Pozidriv Insulated, 2-Piece
- RS Stock No.:
- 163-932
- Mfr. Part No.:
- BE-9894SL
- Brand:
- Bahco
Subtotal (1 unit)*
$63.98
(exc. GST)
$70.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.98 |
*price indicative
- RS Stock No.:
- 163-932
- Mfr. Part No.:
- BE-9894SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Pozidriv | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Pozidriv | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slim VDE Insulated Pozidriv Screwdriver Set with 3-Component Handle - 2 Pcs
The Bahco Tools Ergonomic screwdriver set combines safety and functionality for professionals working on live equipment. The ERGO Slim VDE Insulated Pozidriv Screwdriver Set features two meticulously crafted screwdrivers, designed to withstand voltages of up to 1000 V. With a slim blade that provides excellent access in tight spaces, these screwdrivers are a go to choice for those demanding precision in their work. The unique three component handle ensures maximum comfort and grip, reducing user fatigue during prolonged use. Enhanced with black oxide tips for improved accuracy, these tools are individually inspected to meet the highest standards.
Insulated for safe use on live equipment up to 1000 V
Slim blade design enhances access in tight spaces
Ergonomic handle maximizes user comfort
Black oxide tips improve precision in screw driving
Individually inspected for quality assurance
Lightweig
- RS Stock No. 2702467
- Mfr. Part No. BE-9890SL
Each
$64.26
- RS Stock No. 1771362
- Mfr. Part No. STHT60030-0
Each
$29.71
- RS Stock No. 8330778
- Mfr. Part No. FMHT0-62649
Each
$55.44












