DeWALT Screwdriver Bit 5-Piece
- RS Stock No.:
- 888-3620
- Mfr. Part No.:
- DT7999T-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$21.05
(exc. GST)
$23.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.05 |
*price indicative
- RS Stock No.:
- 888-3620
- Mfr. Part No.:
- DT7999T-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DeWalt DT7999T-QZ Impact Torsion Bits PH3 50mm Pack of 5
The DeWalt Impact Torsion hardened screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.
Heat treated body for increased durability
Supplied in a pack of 5
Driver Bits
Related links
- DeWALT Screwdriver Bit 5-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 5-Piece
- DeWALT Screwdriver Bit, Hex Drive 5-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit PH2 PZ2 Phillips Drive, 25 mm Overall
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit, PH2 Tip 25-Piece
