Wera Hex Screwdriver Bit, 1/4 in Drive, 2.5 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7451
- Mfr. Part No.:
- 05071072001
- Brand:
- Wera
Subtotal (1 unit)*
$13.86
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.86 |
*price indicative
- RS Stock No.:
- 875-7451
- Mfr. Part No.:
- 05071072001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | EN, ISO | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 2.5 mm | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals EN, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Hexagon Head, Stainless Steel - 05071072001
This high traffic Wera screw driver bit, with a size of 2.5mm and hexagon head type, is made of durable stainless steel for precision and long lasting performance. This driver bit is designed to provide reliable use in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Hexagon head type for easy fitting into various screw heads
• Precision size of 2.5mm for accurate and efficient work
• Made of stainless steel for durability and resistance to rust
• Single piece construction for strength and reliability
• Suitable for driver bit applications requiring high precision
Applications
• Ideal for precision work in automation and electronics
• Used for secure fastening in mechanical and electrical installations
Can it be used with other screwdrivers?
Yes, this driver bit is compatible with various screwdriver handles for versatile use.
Will it fit into tight spaces?
The slim profile of this driver bit allows it to access tight spaces with ease.
Is it suitable for industrial applications?
Yes, this driver bit is designed for industrial use, providing reliable performance in demanding environments.
Related links
- Wera Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ10 Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 25 mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
