Wera Screwdriver Bit, 6.35 mm Tip, T7 Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.02

*price indicative

RS Stock No.:
875-7246
Mfr. Part No.:
05066276001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T7

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

VDE, ESD

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/1 IP TORX PLUS® bits


High quality bits for recessed TORX PLUS® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For TORX PLUS® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

Prevents premature breakage of the drive tip

867/1 IP TORX PLUS® bits, 7 IP x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy