Facom Screwdriver Bit, 6.35 mm Tip, T7 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 162-7662
- Mfr. Part No.:
- EX.107
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$15.82
(exc. GST)
$17.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.82 |
*price indicative
- RS Stock No.:
- 162-7662
- Mfr. Part No.:
- EX.107
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T7 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T7 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
High torque drive bits
Range of steel bits for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
Standards
ISO1173, DIN3126, NF ISO1173
Related links
- Facom Screwdriver Bit T7 Tip 28 mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
