Wera Screwdriver Bit, Hex Drive, 152mm Overall 1-Piece
- RS Stock No.:
- 875-6928
- Mfr. Part No.:
- 05059450001
- Brand:
- Wera
Subtotal (1 unit)*
$27.54
(exc. GST)
$30.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.54 |
*price indicative
- RS Stock No.:
- 875-6928
- Mfr. Part No.:
- 05059450001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 3.5mm | |
| Overall Length | 152mm | |
| Blade Thickness | 600μm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 3.5mm | ||
Overall Length 152mm | ||
Blade Thickness 600μm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/4 Z bits
Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For slotted screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
800/4 Z bits, 0.6 x 3.5 x 152 mm
- RS Stock No. 8756900
- Mfr. Part No. 05059330001
Each
$11.55
- RS Stock No. 8756899
- Mfr. Part No. 05059310001
Each
$14.85
- RS Stock No. 8756896
- Mfr. Part No. 05059307001
Each
$13.10
- RS Stock No. 8756906
- Mfr. Part No. 05059325001
Each
$11.09
Related links
- Wera Screwdriver Bit 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 152 mm Overall 1-Piece












