Phoenix Contact Hexagon Screwdriver Bit, 8 mm Tip
- RS Stock No.:
- 858-9504
- Mfr. Part No.:
- 1209978
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 03/09/2024
Price (ex. GST) Each
$45.90
(exc. GST)
$50.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.90 |
- RS Stock No.:
- 858-9504
- Mfr. Part No.:
- 1209978
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nut, hexagonal, 8 mm
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon |
Type | Driver Bit |
Size | 8 mm |
Related links
- Phoenix Contact Hexagon Screwdriver Bit, 8 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 5.5 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 2 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 100 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 10 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 13 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 6 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 3 mm Tip