Phoenix Contact Hexagon Screwdriver Bit, 5.5 mm Tip
- RS Stock No.:
- 858-9501
- Mfr. Part No.:
- 1209965
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-9501
- Mfr. Part No.:
- 1209965
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Type | Hexagon | |
| Type | Driver Bit | |
| Size | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Type Hexagon | ||
Type Driver Bit | ||
Size 5.5 mm | ||
- COO (Country of Origin):
- DE
BHN 10 - 1209981
A black, 5.5 mm, hexagon bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173 such as RS article 855-6450 (1212070).
Related links
- BETA Hexagon Screwdriver Bit, 5.5 mm Tip
- Wera Hexagon Screwdriver Bit, 5.5 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 8 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 2 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 100 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 6 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 5 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 3 mm Tip
