- RS Stock No.:
- 858-9508
- Mfr. Part No.:
- 1209981
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 25/06/2024
Added
Price (ex. GST) Each
$52.92
(exc. GST)
$58.21
(inc. GST)
Units | Per unit |
1 + | $52.92 |
- RS Stock No.:
- 858-9508
- Mfr. Part No.:
- 1209981
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Socket wrench insert, magnetic, hexagonal, 10 mm wrench size, 1/4" drive, suitable for holders according to DIN 3126-F 6,3/ISO 1173
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon |
Type | Driver Bit |
Size | 10 mm |
Related links
- Phoenix Contact Hexagon Screwdriver Bit, Hex 4 Tip
- Phoenix Contact Hexagon Screwdriver Bit
- Phoenix Contact Hexagon Screwdriver Bit, 13 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 5.5 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 3 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 6 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 2.5 mm Tip
- Phoenix Contact Hexagon Screwdriver Bit, 100 mm Tip