- RS Stock No.:
- 858-9517
- Mfr. Part No.:
- 1209994
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 25/06/2024
Added
Price (ex. GST) Each
$55.28
(exc. GST)
$60.81
(inc. GST)
Units | Per unit |
1 + | $55.28 |
- RS Stock No.:
- 858-9517
- Mfr. Part No.:
- 1209994
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nut, hexagonal, 13 mm
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon |
Type | Driver Bit |
Size | 13 mm |
Related links
- Hammers
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Hexagon Socket Screwdriver Bit, 13 mm Tip
- Wera Hexagon Screwdriver Bit, 13 mm Tip
- Facom Hexagon Screwdriver Bit, 13 mm Tip