Phoenix Contact Screwdriver Bit, 70 mm Tip, 70 mm Tip, Pozidriv Drive, 70mm Overall 5-Piece

Subtotal (1 pack of 5 units)*

$53.43

(exc. GST)

$58.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$53.43$10.686

*price indicative

RS Stock No.:
858-6303
Mfr. Part No.:
1212604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver Bit

Size

70 mm

Number of Pieces

5

Material

Steel

Overall Length

70mm

Drive Size

70mm

Drive Type

Pozidriv

Standards/Approvals

DIN EN 61210, DIN 46230, JIS C 2805, DIN 50018 (AHT 2.0 S), DIN EN 60947-7-1, DIN EN 61238-1, IEC 60900, DIN 46228, DIN 8588, DIN 46234, IEC/DIN EN 60228 (VDE 0295), UL 486 F, EN 60900, DIN IEC 60352-2, EN 60947-1, DIN 46235, NF C 63-023, DIN EN 60352-2, UL486A/B, DIN EN 60947-1, C22.2 NO. 291-14, DIN EN 60999-2, DIN EN 60999-1

COO (Country of Origin):
CZ

Phoenix Contact Screwdriver Bit, 70mm Drive size - 1212604


This screwdriver bit is designed for precise driving tasks, specifically as a PZ2 driver bit that provides optimal torque for both Pozidriv and slotted screws. Constructed from durable alloy steel, it ensures longevity and reliability. Its compatibility with holders meeting DIN 3126-F6.3/ISO 1173 standards.

Features & Benefits


• Pozidriv design for enhanced grip and torque

• Alloy steel construction for durability

• 70mm length for extended reach in tight spaces

• Compatible with standard holders for convenience

• High torque capacity for various tasks

• Suitable for precise applications in multiple industries

Applications


• Efficient assembly with cordless screwdrivers

• Ideal for electronic device assembly and maintenance

• Suitable for construction and mechanical repair

• Compatible with multi-head screwdriver systems

Is it suitable for high-torque applications?


Yes, it is designed for high-torque tasks.

Is it resistant to wear and tear?


Yes, the alloy steel construction enhances its durability.

Can it be used in indoor applications?


Yes, it is suitable for DIY projects and workshop tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy