Facom Hex Screwdriver Bit, 1/4 in Drive, 6 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 794-7795
- Mfr. Part No.:
- ETS.106
- Brand:
- Facom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 794-7795
- Mfr. Part No.:
- ETS.106
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, NF ISO 2351-3, NF ISO 1173, ISO 2351-3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, NF ISO 2351-3, NF ISO 1173, ISO 2351-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1/4in Hex Bits
1/4in hexagon bits for use in bit holders, bit drivers and power screwdrivers.
Related links
- Facom Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 28 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 2.5 mm Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 47.5 mm Overall 2-Piece
- Facom Hex Ball End Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
