Facom Hex Screwdriver Bit, 25 mm Drive, 6 mm Tip, Hex Drive, 47.5mm Overall 2-Piece
- RS Stock No.:
- 235-8663
- Mfr. Part No.:
- ENH.106
- Brand:
- Facom
Subtotal (1 unit)*
$6.90
(exc. GST)
$7.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.90 |
*price indicative
- RS Stock No.:
- 235-8663
- Mfr. Part No.:
- ENH.106
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Drive Size | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Drive Size 25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENH.1 series pack of two impact flextorq hexagon screwdriver bit has size hex 6. It is mainly used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Related links
- Facom Hex Screwdriver Bit 7 mm Tip 47.5 mm Overall 2-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 47.5 mm Overall 2-Piece
- Facom Hex Screwdriver Bit 3 mm Tip 47.5 mm Overall 2-Piece
- Facom Hex Driver Bit H5 Tip, 47.5 mm Overall 2-Piece
- Facom Hex Screwdriver Bit 8 mm Tip, 47.5 mm Overall 2-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
